IC,MONOSTABLE MULTIVIBRATOR,CMOS,DIP,16PIN,PLASTIC
Toshiba TC4538BP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Length | 19.25mm |
| Logic Function | Multivibrator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Propagation Delay | 760ns |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4538BP(F) to view detailed technical specifications.
No datasheet is available for this part.