The Toshiba TC4S01F(TE85L,F) is a single NOR gate logic IC with 2 inputs and 1 output. It features a high level output current of 3.4mA and a low level output current of 3.4mA. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 18V. It is packaged in a surface mount SSOP package and is available on tape and reel.
Sign in to ask questions about the Toshiba TC4S01F(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC4S01F(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 3.4mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 4S |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4S01F(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
