
CMOS NOR Gate IC, featuring a single 2-input NOR gate element. This surface mount component operates within a 3V to 18V supply voltage range, with a maximum power dissipation of 200mW. It offers a high-level output current of 3.4mA and a low-level output current of 12mA. The device operates across a temperature range of -40°C to 85°C and has a propagation delay of 80ns. Packaged in SSOP for tape and reel distribution.
Toshiba TC4S01FT5LFT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | TC4S |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.