
CMOS XOR Gate IC, featuring a single 2-input element within a 5-pin SSOP package. This surface mount logic gate operates with a minimum supply voltage of 3V and a maximum of 18V, supporting high level output current of 3.4mA and low level output current of 12mA. With a propagation delay of 100ns and a quiescent current of 4uA, it is designed for operation between -40°C and 85°C. Packaged in tape and reel, this RoHS compliant component offers a maximum power dissipation of 200mW.
Toshiba TC4S30F(T5L,F,T) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 3.4mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4S |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4S30F(T5L,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
