
CMOS logic inverter with Schmitt trigger input, featuring a single gate with one input. This surface-mount IC operates from a 3V to 18V supply voltage, with a typical operating voltage of 15V. It offers a high-level output current of -4mA and a low-level output current of 4mA. The component boasts a propagation delay of 120ns and a turn-on delay time of 340ns, with a quiescent current of 4uA. Packaged in SSOP with a 0.95mm pitch, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Toshiba TC4S584F(T5L,F,T) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC4S |
| Technology | CMOS |
| Turn-On Delay Time | 340ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4S584F(T5L,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
