
Single Pole Single Throw (SPST) analog switch, part of the 4S series, offers 1 channel with 1 input and 1 output. Operating with dual supply voltages from 1.5V to 9V or single supply from 3V to 18V, this surface mount device features a low on-state resistance of 160 Ohms. It functions across an operating temperature range of -40°C to 85°C with a maximum power dissipation of 200mW and a low supply current of 1uA. Packaged in SSOP for tape and reel distribution.
Toshiba TC4S66F(T5L,F,T) technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 160R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4S |
| Supply Current | 2nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
