Toshiba TC4S69F(TE85L,F) technical specifications.
| Package/Case | SOT-25 |
| High Level Output Current | 3.4mA |
| Logic Function | Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC4S |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4S69F(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.