The Toshiba TC4S81F(TE85L,F) is a single AND gate IC with a high level output current of 3.4mA and a propagation delay of 80ns. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device is RoHS compliant and available in quantities of 3000 per reel.
Toshiba TC4S81F(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 3.4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4S |
| RoHS | Compliant |
No datasheet is available for this part.