CMOS 2-input AND gate logic IC, surface mountable in a SSOP package. Features a single circuit with one gate, two inputs, and one output. Operates with a minimum supply voltage of 3V and a maximum of 18V, offering high-level output current of 3.4mA and low-level output current of 12mA. Extended operating temperature range from -40°C to 85°C with a maximum power dissipation of 200mW and a propagation delay of 80ns. Packaged in tape and reel with 3000 units per package.
Toshiba TC4S81FT5LFT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 3.4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | TC4S |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4S81FT5LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
