
The Toshiba TC4SU69FT5LFT is a CMOS inverter with a high level output current of -4mA and a low level output current of 4mA. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device has a propagation delay of 110ns and a quiescent current of 1uA. It is available on tape and reel for easy mounting. The IC is suitable for use in a variety of applications due to its wide supply voltage range of 3V to 18V.
Toshiba TC4SU69FT5LFT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
No datasheet is available for this part.