The TC514400AZ-60 is a commercial-grade DRAM IC with a ZIG-ZAG terminal position and a ZIP package. It has 20 terminals and operates within a temperature range of 0 to 70°C. The device is a 1M word, fast page DRAM with a maximum access time of 60ns. It is powered by a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Toshiba TC514400AZ-60 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T20 |
| Length | 25.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC514400AZ-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.