The Toshiba TC518128AFWL-10 is a 32K x 4 pseudo static RAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a JEDEC package code of R-PDSO-G32 and measures 10.7mm in width and 20.6mm in length. The device operates on a supply voltage of 4.5V to 5.5V and has a maximum access time of 100ns. It is a commercial-grade memory IC with a parallel interface and a capacity of 131072 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC518128AFWL-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC518128AFWL-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.7 |
| Length | 20.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC518128AFWL-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.