The Toshiba TC541000AF-15 is a 32-pin commercial temperature OTP ROM IC with 131072 words of memory. It operates from a 5V supply voltage, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device has a maximum supply current of 0.03A and a maximum standby current of 0.0001A. It features a maximum access time of 150ns and is available in a R-PDSO-G32 package.
Sign in to ask questions about the Toshiba TC541000AF-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC541000AF-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.7 |
| Length | 20.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC541000AF-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.