The Toshiba TC551001BFTL-85V is a 32-bit standard SRAM IC with 131072 words of memory. It operates at a maximum access time of 85ns and a supply voltage of 5V. The device is packaged in a TSOP1-32 package with dimensions of 8 x 20 mm and a 0.50 mm pitch. The IC is rated for commercial temperature grade and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Toshiba TC551001BFTL-85V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 85 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.