The TC55257CFI-10L is a 28-pin industrial standard SRAM IC from Toshiba, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 4.5V to 5.5V and a maximum supply current of 0.07mA. The IC has a memory capacity of 32,000 words and a maximum access time of 100ns. It is available in a SOP28 package with a width of 8.8mm and a length of 18.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC55257CFI-10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC55257CFI-10L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.8 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC55257CFI-10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.