The Toshiba TC55329J-20 is a 32Kbit cache SRAM with a supply voltage of 5V and a maximum supply voltage of 5.5V. It has a commercial temperature grade and operates between 0°C and 70°C. The device has 32 pins and a JEDEC package code of R-PDSO-J32, with dimensions of 7.7mm in width and 20.96mm in length. It has a maximum supply current of 0.14mA and a maximum standby current of 0.001mA. The access time is maximally 20ns.
Sign in to ask questions about the Toshiba TC55329J-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC55329J-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 7.7 |
| Length | 20.96 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.14 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | CACHE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC55329J-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.