The Toshiba TC55V16256FT-15 is a 4Mb asynchronous SRAM with 256000 words and 16b word size. It features an 18b address bus width and 15ns access time. Operating supply voltage is 3.3V with a maximum supply current of 190mA. The device is available in a TSOP44 package and is not RoHS compliant. Operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Toshiba TC55V16256FT-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC55V16256FT-15 technical specifications.
| Access Time | 15ns |
| Address Bus Width | 18b |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 190mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC55V16256FT-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.