The Toshiba TC55VBM316AFTN55 is a high-speed SRAM IC with an access time of 55ns and a frequency of 55GHz. It is packaged in a TFSOP package and is available in quantities of 60. The IC operates over a temperature range of -40°C to 85°C, but is not RoHS compliant.
Toshiba TC55VBM316AFTN55 technical specifications.
| Access Time | 55ns |
| Package/Case | TFSOP |
| Frequency | 55GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8000000B |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.