The Toshiba TC574200D-150 is a commercial-grade, 5V, 40-pin dual-in-line UVPROM memory IC. It operates within a temperature range of 0 to 70 degrees Celsius. The device features a maximum access time of 150 nanoseconds and a memory capacity of 524288 words, with 512000 words of code. It is designed for parallel access and is packaged in a 40-pin dual-in-line (WDIP) package.
Toshiba TC574200D-150 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC574200D-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.