The TC57512AD-15 is a 28-pin dual-function industrial UVPROM IC from Toshiba. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device features a maximum access time of 150ns and stores 64,000 words of data in parallel. The IC is packaged in a 28-pin R-GDIP-T28 package and is suitable for industrial applications.
Toshiba TC57512AD-15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC57512AD-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.