1GB SLC BENAND TSOP 24NM LB (EEPROM)
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Interface | Parallel, Serial |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128MX8 |
| Packaging | Tray |
| Programming Voltage | 3.6V |
| RoHS Compliant | No |
| Series | Benand™ |
| RoHS | Not Compliant |