
The Toshiba TC58BVG1S3HTAI0 is a 2Gb interface IC with an 8-bit data bus width. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.7V and 3.6V. The IC is packaged in a TSOP and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 40us |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Gb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| RoHS Compliant | No |
| Width | 12mm |
| RoHS | Not Compliant |