This 1Gb serial flash memory is packaged in a TSOP and operates over a temperature range of 0°C to 70°C. It can be supplied with a voltage between 2.7V and 3.6V. The memory is designed for surface mount applications.
Toshiba TC58DVG02D5TA00BAH technical specifications.
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.