
Toshiba's TC58FVM7B5BTG65 is a 128Mbit NOR FLASH memory with an access time of 65ns. It operates within a temperature range of -40°C to 85°C and is packaged in a TFSOP package. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. With a memory size of 128000000 bits, this IC is designed for high-density storage needs.
Sign in to ask questions about the Toshiba TC58FVM7B5BTG65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC58FVM7B5BTG65 technical specifications.
| Access Time | 65ns |
| Package/Case | TFSOP |
| Frequency | 65GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128000000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 91 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC58FVM7B5BTG65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
