
IC 256M X 8 EEPROM 3V, PDSO48, 20 X 12 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 30000ns |
| Address Bus Width | 1b |
| Package/Case | TFSOP |
| Density | 2Gb |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, , SLC NAND, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
