Toshiba TC58NVG1S3ETAI0 technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 1b |
| Package/Case | TFSOP |
| Density | 2Gb |
| Height | 1mm |
| Interface | Serial, Parallel |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2GB |
| Memory Type | EEPROM, , NAND, SLC NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 2112B |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Width | 12.4mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC58NVG1S3ETAI0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
