
The TC62D722CFG(EL,M) is a 24-pin SSOP SOP LED driver IC from Toshiba. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 1320mW. The IC can be supplied with a voltage as low as 3V and as high as 5V, with a typical operating voltage of 3.3V or 5V. It is designed for surface mount applications and has a seated plane height of 1.9mm maximum.
Toshiba TC62D722CFG(EL,M) technical specifications.
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 13.5(Max) |
| Package Width (mm) | 6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Mounting | Surface Mount |
| Output Voltage | -0.3 to 17V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5V |
| Maximum Power Dissipation | 1320mW |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | S0562 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba TC62D722CFG(EL,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.