LED DRVR Boost 16-CH PWM 17V 0.09A 24-Pin HTSSOP
Toshiba TC62D723FNG(CELH) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Power Dissipation | 2.74W |
| RoHS | Not Compliant |
No datasheet is available for this part.