LED Driver 16Segment 5.5V 24-Pin SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | -1mA |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Segments | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.32W |
| Radiation Hardening | No |
| RoHS | Compliant |