Led Drvr Boost 16-CH 17V 0.09A 24-PIN SSOP T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | -1mA |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.32W |
| Supply Current | 8mA |
| RoHS | Compliant |