Quad 2-input NAND gate IC, CMOS technology, featuring 4 independent NAND gates. Operates with a supply voltage range of 2V to 5.5V, offering a high level output current of 24mA and a low level output current of 24mA. Through-hole mounting in a 14-pin DIP package with dimensions of 19.25mm length, 6.4mm width, and 3.5mm height. Minimum operating temperature is -40°C, maximum is 85°C, with a propagation delay of 7ns. Lead-free and RoHS compliant.
Sign in to ask questions about the Toshiba TC74AC00P(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74AC00P(F) technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC00P(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
