The Toshiba TC74AC02FTEL is a NOR gate logic IC with 4 inputs and 2 outputs. It features a propagation delay of 7ns and a quiescent current of 4uA. The device is packaged in a TSSOP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Cut Tape |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Series | TC74AC |
| RoHS | Compliant |