
The Toshiba TC74AC02P is a 4-input NOR gate IC with a propagation delay of 7ns and a quiescent current of 4uA. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free DIP-14 package. The IC is RoHS compliant and features a high level output current of 24mA and a low level output current of 24mA. It is suitable for use in a variety of logic applications.
Sign in to ask questions about the Toshiba TC74AC02P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74AC02P technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.2ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC02P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
