CMOS NOR Gate IC featuring 4 independent 2-input gates. Operates with a supply voltage range of 2V to 5.5V and offers a high level output current of 24mA. This through-hole component is housed in a 14-pin PDIP package with dimensions of 19.25mm (L) x 6.4mm (W) x 3.5mm (H). Suitable for operation across a wide temperature range from -40°C to 85°C, with a typical propagation delay of 7ns. The device is lead-free and RoHS compliant.
Toshiba TC74AC02P(F) technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.