
The Toshiba TC74AC04F(F) is a 6-element inverter IC with a SOP14 package. It operates over a supply voltage range of 2V to 5.5V and can withstand temperatures from -40°C to 85°C. The device has a high level output current of -24mA and a low level output current of 24mA. It also features a propagation delay of 6.6ns and a turn-on delay time of 11.2ns. The IC is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Toshiba TC74AC04F(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74AC04F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Length | 10.3mm |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 11.2ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC04F(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
