
The Toshiba TC74AC04FN(FM) is a 6-bit inverter logic IC with a propagation delay of 6.6ns. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device has a low quiescent current of 4uA and can source or sink up to 24mA of current at the output. It is available in a rail or tube packaging format and is compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.6ns |
| Quiescent Current | 4uA |
| Series | TC74AC |
| RoHS | Compliant |
