
The Toshiba TC74AC08FN(ELP,M) is a 14-pin small outline IC (L lead) with a gull-wing lead shape. It is a surface mount device with a seated plane height of 1.75mm (max) and a pin pitch of 1.27mm. The logic family is AC, and the logic function is an AND gate. It is fabricated using CMOS process technology and has 4 elements per chip, with 2 input and 1 output. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74AC08FN(ELP,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Small Outline IC (L Lead) |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | AC |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC74AC08FN(ELP,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.