Toshiba TC74AC08FTEL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Cut Tape |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Series | TC74AC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC08FTEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.