The Toshiba TC74AC10P(F) is a 3-element NAND gate IC packaged in a PDIP with a height of 3.5mm, length of 19.25mm, and width of 6.4mm. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The IC can source a high-level output current of -24mA and sink a low-level output current of 24mA. The propagation delay is 8.6ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | -24mA |
| Length | 19.25mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 3 |
| Propagation Delay | 8.6ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 6.4mm |
| RoHS | Compliant |