4-channel, non-inverting buffer/line driver featuring 3-state CMOS output. This surface mount component operates with a supply voltage range of 2V to 5.5V and offers a high level output current of -24mA and a low level output current of 24mA. With a propagation delay of 10.5ns and a turn-on delay time of 14ns, it is suitable for operation between -40°C and 85°C. The device is packaged in a 14-pin SOP with dimensions of 10.3mm x 5.3mm x 1.5mm and is RoHS compliant.
Toshiba TC74AC125F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Length | 10.3mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC125F(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.