The Toshiba TC74AC125FN is a 4-channel inverting buffer with 3-STATE output. It can source or sink up to 75mA of current. The device is packaged in a surface-mount SOIC package and is RoHS compliant. The operating temperature range is from -40°C to 85°C. This logic IC is suitable for use in a variety of applications, including data transmission and signal processing.
Sign in to ask questions about the Toshiba TC74AC125FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74AC125FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 75mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC125FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.