The Toshiba TC74AC125P is a 4-channel CMOS buffer with 3-STATE output. It operates over a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a PDIP package and is mounted through a hole. The buffer has a propagation delay of 14ns and a quiescent current of 8uA. It is RoHS compliant and features a non-inverting polarity.
Toshiba TC74AC125P technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC125P to view detailed technical specifications.
No datasheet is available for this part.