The Toshiba TC74AC138FT(EL) is an industrial-grade, 16-terminal dual multiplexer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a propagation delay of 16.3 nanoseconds and a maximum output current of 0.012 amperes. The device is packaged in a 16-pin R-PDSO-G16 package and is suitable for use in industrial applications. The load capacitance is 50 picofarads. The device is a type of other decoder/driver logic IC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 16.3 |
| Load Capacitance | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |