Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP Tube
Toshiba TC74AC240F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.