
The Toshiba TC74AC245P is an 8-bit inverting transceiver with a package type of DIP-20. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a high level output current of 24mA and a low level output current of 24mA. It is available in a lead-free plastic DIP-20 package with a 0.300 inch pitch.
Sign in to ask questions about the Toshiba TC74AC245P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74AC245P technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC245P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
