
8-bit bidirectional transceiver IC with 3-state outputs, designed for through-hole mounting in a 20-pin DIP package. Features CMOS technology, a non-inverting polarity, and a logic function of transceiver, inverting. Operates with a supply voltage range of 2V to 5.5V, offering high and low level output currents of 24mA. Suitable for applications requiring fast switching with a propagation delay of 10.9ns and a turn-on delay time of 17.4ns, operating across a temperature range of -40°C to 85°C. This lead-free and RoHS compliant component is packaged in a rail/tube.
Sign in to ask questions about the Toshiba TC74AC245P(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74AC245P(F) technical specifications.
| Package/Case | DIP |
| Direction | Bidirectional |
| Height | 3.5mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74AC |
| Technology | CMOS |
| Turn-On Delay Time | 17.4ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC245P(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
