
The Toshiba TC74AC32P is a 4-channel OR gate integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features high level and low level output currents of 24mA and is compatible with lead-free applications. The device is packaged in a DIP14 package and is manufactured using CMOS technology. It has a propagation delay of 7.4ns and a turn-on delay time of 11.9ns, with a quiescent current of 4uA.
Sign in to ask questions about the Toshiba TC74AC32P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74AC32P technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | TC74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC32P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
