8-bit, 3-state bus driver IC featuring true, non-inverting outputs. This CMOS logic component operates with a positive edge clock trigger, supporting frequencies up to 160MHz. It offers a high level output current of 75mA and a low level output current of 75mA, with a propagation delay of 8.7ns. Designed for surface mounting in a 20-pin SOIC package with a 1.27mm pitch, it functions across a supply voltage range of 2V to 5.5V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Toshiba TC74AC374FW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74AC374FW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 75mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | TC74AC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC374FW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.