The Toshiba TC74AC541FWELP is an 8-channel 3-STATE buffer with a high level output current of -24mA and a low level output current of 24mA. It operates within a supply voltage range of 2V to 5.5V and has a propagation delay of 18ns. This CMOS buffer is suitable for surface mount applications and can withstand temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Toshiba TC74AC541FWELP technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 8uA |
| Technology | CMOS |
| RoHS | Not Compliant |