
8-channel, non-inverting buffer/line driver featuring 3-state CMOS output. Operates with a supply voltage range of 2V to 5.5V, offering ±24mA high/low level output current. This through-hole component is housed in a 20-pin PDIP package with dimensions of 24.6mm (L) x 6.4mm (W) x 3.5mm (H). Suitable for operation between -40°C and 85°C, with a propagation delay of 11.4ns.
Toshiba TC74AC541P(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | -24mA |
| Length | 24.6mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.4ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC541P(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
